Eaton Series Black, White Plastic General Purpose Enclosure, IP65, 240 x 160 x 125mm

Subtotal (1 unit)*

$131.41

(exc. GST)

$151.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.41

*price indicative

RS Stock No.:
248-759
Mfr. Part No.:
105862 CI-K4-P3-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

240 mm

External Height

125 mm

External Width

160 mm

External Dimensions

240 x 160 x 125mm

IP Rating

IP65

Colour

Black, White

Series

Eaton Moeller Series

COO (Country of Origin):
GB
The Eaton Moeller series CI-K Insulated enclosure is expertly designed to provide robust protection for essential electrical components. Measuring 240x160x125mm, this enclosure is suitable for P3, NA types, making it an ideal choice for various installations. Constructed with high-quality plastic, it is not only durable but also meets stringent standards for corrosion resistance and UV radiation. Elevating safety and compliance, the enclosure is equipped with a degree of protection rating of NEMA 12 and IP65, ensuring it can withstand challenging environmental conditions. This enclosure prioritises the panel builder's specific responsibilities while ensuring ease of installation with the accompanying resources.

Constructed from durable plastic for enhanced longevity
Designed to meet strict standards for electromagnetic compatibility
Offers significant protection against electric shock
Resistant to thermal and UV radiation effects
Lightweight at just 0.75 kg for easier handling and installation
Surface mounting capability for versatile fitting options
Includes comprehensive installation instructions to streamline setup
Corrosion resistant to ensure long-term reliability in diverse conditions

Related links