Eaton Series Black, Light Grey Plastic General Purpose Enclosure, IP65, 181 x 100 x 100mm
- RS Stock No.:
- 254-703
- Mfr. Part No.:
- 231220 CI-K2X-100-TS-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$79.21
(exc. GST)
$91.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.21 |
*price indicative
- RS Stock No.:
- 254-703
- Mfr. Part No.:
- 231220 CI-K2X-100-TS-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 181 mm | |
| External Height | 100 mm | |
| External Width | 100 mm | |
| External Dimensions | 181 x 100 x 100mm | |
| IP Rating | IP65 | |
| Colour | Black, Light Grey | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 181 mm | ||
External Height 100 mm | ||
External Width 100 mm | ||
External Dimensions 181 x 100 x 100mm | ||
IP Rating IP65 | ||
Colour Black, Light Grey | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton insulated enclosure from Eaton offers exceptional performance and reliability tailored for the needs of modern panel builders. Designed as part of the Moeller series CI-K, this enclosure seamlessly combines practicality with high standards of safety and compliance. With its durable construction, it is engineered to withstand a range of environmental conditions, protecting internal components from moisture, dust, and accidental contact. The robust design is complemented by features that enhance its versatility, making it suitable for various installation scenarios. Moreover, it adheres to multiple certifications, ensuring peace of mind when utilised in critical applications. Elevate your electrical installations with this technically advanced solution that promises both efficiency and longevity.
Constructed with high-quality plastic for enhanced durability
Offers IP65 protection, ensuring excellent resistance to dust and water
Designed for surface mounting, facilitating easier installations
Capable of withstanding ambient temperatures ranging from -25 °C to 70 °C
Fitted with four inch knockouts for flexible cable management
Light grey enclosure colour offers a sleek aesthetic compatible with various settings
Corrosion-resistant surface treatment prolongs lifespan in challenging environments
Meets rigorous safety and compliance standards, including UL and CSA certifications
Offers IP65 protection, ensuring excellent resistance to dust and water
Designed for surface mounting, facilitating easier installations
Capable of withstanding ambient temperatures ranging from -25 °C to 70 °C
Fitted with four inch knockouts for flexible cable management
Light grey enclosure colour offers a sleek aesthetic compatible with various settings
Corrosion-resistant surface treatment prolongs lifespan in challenging environments
Meets rigorous safety and compliance standards, including UL and CSA certifications
Related links
- Eaton Series Black IP65, 181 x 100 x 145mm
- Eaton Series Black IP65, 160 x 100 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 100mm
- Eaton Series Black IP65, 181 x 100 x 100mm
- Eaton Series Black IP65, 181 x 84 x 100mm
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 145 x 100mm
