Eaton Series Black, White Plastic General Purpose Enclosure, IP65, 181 x 100 x 100mm
- RS Stock No.:
- 255-554
- Mfr. Part No.:
- 262040 CI-K2-T0-1-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$70.50
(exc. GST)
$81.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.50 |
*price indicative
- RS Stock No.:
- 255-554
- Mfr. Part No.:
- 262040 CI-K2-T0-1-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 181 mm | |
| External Height | 100 mm | |
| External Width | 100 mm | |
| External Dimensions | 181 x 100 x 100mm | |
| IP Rating | IP65 | |
| Colour | Black, White | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 181 mm | ||
External Height 100 mm | ||
External Width 100 mm | ||
External Dimensions 181 x 100 x 100mm | ||
IP Rating IP65 | ||
Colour Black, White | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series CI-K Insulated enclosure is designed to meet the demanding requirements of panel builders seeking reliability and compliance. This compact enclosure, measuring 181x100x100 mm, is engineered with top-quality plastic materials, providing a high degree of protection rated at IP65 and NEMA 12. It ensures optimal performance by offering excellent resistance to corrosion and ultraviolet radiation. Tailored for use with T0-1, NA type configurations, this insulated enclosure promises a robust foundation for essential electrical installations, while its lightweight form factor makes installation effortless. With a commitment to safety, the enclosure meets stringent standards and guidelines, ensuring it can withstand the complexities of numerous environments while protecting valuable electrical components inside.
Designed for versatility in electrical applications
Constructed from high-quality plastic for durability
Offers IP65 and NEMA 12 protection ratings
Ensures compliance with product standards for secure installations
Features a space-efficient design for easy integration
Lightweight build simplifies the mounting process
Provides effective resistance against corrosion and UV exposure
Ideal for use in various panel building scenarios
Constructed from high-quality plastic for durability
Offers IP65 and NEMA 12 protection ratings
Ensures compliance with product standards for secure installations
Features a space-efficient design for easy integration
Lightweight build simplifies the mounting process
Provides effective resistance against corrosion and UV exposure
Ideal for use in various panel building scenarios
Related links
- Eaton Series Black IP65, 181 x 100 x 100mm
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 84 x 100mm
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 100 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 100 x 145mm
