Eaton Series Black, White Plastic General Purpose Enclosure, IP65, 181 x 145 x 100mm
- RS Stock No.:
- 255-510
- Mfr. Part No.:
- 255920 CI-K2-T0-4-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$78.02
(exc. GST)
$89.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.02 |
*price indicative
- RS Stock No.:
- 255-510
- Mfr. Part No.:
- 255920 CI-K2-T0-4-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 181 mm | |
| External Height | 145 mm | |
| External Width | 100 mm | |
| External Dimensions | 181 x 145 x 100mm | |
| IP Rating | IP65 | |
| Colour | Black, White | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 181 mm | ||
External Height 145 mm | ||
External Width 100 mm | ||
External Dimensions 181 x 145 x 100mm | ||
IP Rating IP65 | ||
Colour Black, White | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton insulated enclosure from The Eaton Moeller CI-K series is designed for optimal performance in electrical applications. Constructed to meet stringent quality standards, the enclosure offers a compact solution with dimensions measuring 160x100x100mm, making it ideal for various installations, including surface mounting. Its robust design ensures reliable protection for sensitive electrical components, enhancing safety and longevity. This product is engineered with meticulous attention to detail, ensuring it not only meets industry requirements but also provides peace of mind for users in demanding environments. With a degree of protection classified as NEMA 12 and IP65, it safeguards against dust and water ingress, making it suitable for diverse operational contexts. The integrated features ensure compatibility with multiple contact units, allowing for flexibility in configuration and use.
Compact design facilitates easy installation in constrained spaces
High protection class ensures reliability in harsh environmental conditions
Versatile compatibility with various contact units enhances flexibility
Constructed from high-quality plastic for robust durability
Designed to meet industry standards for corrosion resistance
Facilitates efficient heat dissipation, optimising performance
Maintenance-free operation reduces long-term upkeep efforts
User-friendly access for simplified maintenance procedures
Streamlined design supports aesthetic integration in professional settings
High protection class ensures reliability in harsh environmental conditions
Versatile compatibility with various contact units enhances flexibility
Constructed from high-quality plastic for robust durability
Designed to meet industry standards for corrosion resistance
Facilitates efficient heat dissipation, optimising performance
Maintenance-free operation reduces long-term upkeep efforts
User-friendly access for simplified maintenance procedures
Streamlined design supports aesthetic integration in professional settings
Related links
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 100 x 100mm
- Eaton Series Black IP65, 181 x 84 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 145 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 100mm
- Eaton Series Black IP65, 181 x 100 x 145mm
- Eaton Series Black IP65, 181 x 100 x 100mm
