Eaton Series Black, Light Grey Plastic General Purpose Enclosure, IP65, 181 x 100 x 145mm
- RS Stock No.:
- 254-236
- Mfr. Part No.:
- 231229 CI-K2X-145-M-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$90.75
(exc. GST)
$104.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.75 |
*price indicative
- RS Stock No.:
- 254-236
- Mfr. Part No.:
- 231229 CI-K2X-145-M-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 181 mm | |
| External Height | 145 mm | |
| External Width | 100 mm | |
| External Dimensions | 181 x 100 x 145mm | |
| IP Rating | IP65 | |
| Colour | Black, Light Grey | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 181 mm | ||
External Height 145 mm | ||
External Width 100 mm | ||
External Dimensions 181 x 100 x 145mm | ||
IP Rating IP65 | ||
Colour Black, Light Grey | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series CI-K insulated enclosure is expertly designed to meet the rigorous standards of modern electrical systems. With dimensions of 160mm x 100mm x 145mm and an integrated mounting plate, this enclosure is ideal for both surface mounting and installation within control panels. Constructed from durable plastic, it is built to withstand harsh environmental conditions, ensuring reliable protection for electrical components. The enclosure offers superior resistance to corrosion and is rated for a maximum operating temperature of 70 °C, making it suitable for various applications. Its efficient heat dissipation capacity allows for safe operation in demanding settings, while its impressive IP65 and NEMA 13 ratings ensure optimal protection against dust and moisture ingress. The CI-K series embodies the perfect blend of functionality and robustness, making it a preferred choice for panel builders and electrical contractors alike.
Designed for both surface mounting and integration into control panels
Constructed from corrosion-resistant plastic for longevity
IP65 and NEMA 13 rated for exceptional dust and water protection
Suitable for ambient temperatures ranging from -25 °C to 70 °C
Meets stringent product standards for mechanical impacts and UV radiation
Incorporates four inch knockouts for flexible wiring configurations
Efficient heat dissipation contributes to safe operational performance
Perfect for general purpose applications in challenging environments
Constructed from corrosion-resistant plastic for longevity
IP65 and NEMA 13 rated for exceptional dust and water protection
Suitable for ambient temperatures ranging from -25 °C to 70 °C
Meets stringent product standards for mechanical impacts and UV radiation
Incorporates four inch knockouts for flexible wiring configurations
Efficient heat dissipation contributes to safe operational performance
Perfect for general purpose applications in challenging environments
Related links
- Eaton Series Black IP65, 181 x 100 x 145mm
- Eaton Series Black IP65, 181 x 100 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 145mm
- Eaton Series Black IP65, 160 x 100 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 84 x 100mm
