Eaton Series Black, Light Grey Plastic General Purpose Enclosure, IP65, 160 x 100 x 100mm
- RS Stock No.:
- 254-003
- Mfr. Part No.:
- 231228 CI-K2X-100-M-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$81.11
(exc. GST)
$93.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.11 |
*price indicative
- RS Stock No.:
- 254-003
- Mfr. Part No.:
- 231228 CI-K2X-100-M-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 181 mm | |
| External Height | 100 mm | |
| External Width | 100 mm | |
| External Dimensions | 160 x 100 x 100mm | |
| IP Rating | IP65 | |
| Colour | Black, Light Grey | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 181 mm | ||
External Height 100 mm | ||
External Width 100 mm | ||
External Dimensions 160 x 100 x 100mm | ||
IP Rating IP65 | ||
Colour Black, Light Grey | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller CI-K Insulated enclosure is engineered for robustness and versatility, featuring a compact design ideal for various applications. This enclosure combines reliable performance with ease of installation, catering to the needs of modern panel builders and electrical engineers alike. Featuring a sleek light grey finish, it seamlessly integrates into any environment while maintaining excellent operational integrity. With a depth of 160 mm, height of 100 mm, and width of 100 mm, this enclosure is well-suited for tight spaces, making it an excellent choice for general purpose usage. Its IP65 rating ensures complete protection against dust and water ingress, making it durable in demanding conditions. Paired with comprehensive thermal management capabilities, this enclosure meets stringent manufacturer specifications, ensuring long-lasting functionality and safety.
Constructed from durable plastic material resistant to corrosion
Offers excellent protection against electric shock and environmental factors
Designed with four inch knockouts for effective cable management
Supports a wide temperature range for versatile operational use
Includes a mounting plate for straightforward installation
Meets various international certification standards for reliability
Maintains a high degree of protection with an IP65 rating
Compatible with current and future electrical components
Ideal for surface mounting applications in both commercial and industrial settings
Offers excellent protection against electric shock and environmental factors
Designed with four inch knockouts for effective cable management
Supports a wide temperature range for versatile operational use
Includes a mounting plate for straightforward installation
Meets various international certification standards for reliability
Maintains a high degree of protection with an IP65 rating
Compatible with current and future electrical components
Ideal for surface mounting applications in both commercial and industrial settings
Related links
- Eaton Series Black IP65, 181 x 100 x 100mm
- Eaton Series Black IP65, 181 x 100 x 145mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 100mm
- Eaton Series Black IP65, 240 x 160 x 125mm
- Eaton Series Black IP65, 240 x 160 x 160mm
- Eaton Series Black IP65, 125 x 200 x 160mm
- Eaton Series Black IP65, 222 x 120 x 160mm
- Eaton Series Black IP65, 181 x 145 x 100mm
