Eaton Series Black, Light Grey Plastic General Purpose Enclosure, IP65, IK06, Light Grey Lid, 181 x 100 x 100mm
- RS Stock No.:
- 254-206
- Mfr. Part No.:
- 229306 CI-K2H-100-M
- Brand:
- Eaton
Subtotal (1 unit)*
$81.11
(exc. GST)
$93.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.11 |
*price indicative
- RS Stock No.:
- 254-206
- Mfr. Part No.:
- 229306 CI-K2H-100-M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 181 mm | |
| External Height | 100 mm | |
| External Width | 100 mm | |
| External Dimensions | 181 x 100 x 100mm | |
| IP Rating | IP65 | |
| Colour | Black, Light Grey | |
| Lid Colour | Light Grey | |
| Series | Eaton Moeller Series | |
| IK Rating | IK06 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 181 mm | ||
External Height 100 mm | ||
External Width 100 mm | ||
External Dimensions 181 x 100 x 100mm | ||
IP Rating IP65 | ||
Colour Black, Light Grey | ||
Lid Colour Light Grey | ||
Series Eaton Moeller Series | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series CI-K Insulated enclosure is engineered for sturdy protection and optimal performance in various applications. Designed with dimensions of 160x100x100mm, this insulated enclosure ensures versatility while accommodating essential mounting components such as the mounting plate CI-K2H-100-M. Its robust construction features UV resistance beneath a protective shield, making it suitable for both indoor and outdoor environments. With a reliable degree of protection rated at IP65, this enclosure guarantees exceptional durability against dust and water ingress. Built from high-quality plastic, it withstands a wide range of temperatures from -25 °C to 70 °C, ensuring reliability even in challenging conditions. Whether utilized in a commercial or industrial setting, this enclosure upholds the highest standards of compliance and safety, providing a dependable solution for storing and protecting electrical components.
Compact design for versatile installation options
Constructed from high-quality, durable materials
Excellent protection against environmental elements
Suitable for a broad temperature range
Meets stringent international safety and compliance standards
Easy mounting capability enhances installation efficiency
Provides resistance against various chemicals and UV radiation
Impact-resistant structure protects against mechanical damage
Constructed from high-quality, durable materials
Excellent protection against environmental elements
Suitable for a broad temperature range
Meets stringent international safety and compliance standards
Easy mounting capability enhances installation efficiency
Provides resistance against various chemicals and UV radiation
Impact-resistant structure protects against mechanical damage
Related links
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 145mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 145 x 100mm
- Series Black IP65 Light Grey Lid, 181 x 100 x 80mm
- Eaton CI-K Series Black IP30 Light Grey Lid, 160 x 100 x 80mm
- Eaton Series Black IP65 Light Grey Lid, 280 x 200 x 125mm
- Eaton Series Black IP65 Light Grey Lid, 240 x 160 x 125mm
- Eaton Series Black IP65, 181 x 100 x 100mm
