Series Black, Light Grey Plastic General Purpose Enclosure, IP65, IK06, Light Grey Lid, 181 x 100 x 80mm
- RS Stock No.:
- 252-921
- Mfr. Part No.:
- 211107 CI-K2-80-A
- Brand:
- Eaton
Subtotal (1 unit)*
$88.04
(exc. GST)
$101.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.04 |
*price indicative
- RS Stock No.:
- 252-921
- Mfr. Part No.:
- 211107 CI-K2-80-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 181 mm | |
| External Height | 100 mm | |
| External Width | 100 mm | |
| External Dimensions | 181 x 100 x 80mm | |
| IP Rating | IP65 | |
| Colour | Black, Light Grey | |
| Lid Colour | Light Grey | |
| Series | Eaton Moeller Series | |
| IK Rating | IK06 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 181 mm | ||
External Height 100 mm | ||
External Width 100 mm | ||
External Dimensions 181 x 100 x 80mm | ||
IP Rating IP65 | ||
Colour Black, Light Grey | ||
Lid Colour Light Grey | ||
Series Eaton Moeller Series | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- GB
The Eaton CI-K insulated enclosure exemplifies robust engineering tailored for both functional and aesthetic excellence. Designed by Eaton, this enclosure stands out with its spacious internal dimensions, making it an ideal solution for housing various electrical components safely. The combination of a light grey finish and the possibility of a black variant ensures that the enclosure complements any environment while guaranteeing reliable protection against environmental factors. Built to stringent international standards, the enclosure demonstrates outstanding thermal stability, withstanding temperatures ranging from -25°C to 70°C. Its resilience against chemical impacts and UV radiation is a testament to its suitability for challenging installations, making it a preferred choice for panel builders and system integrators alike.
Engineered for superior thermal stability across a wide temperature range
Resistant to chemicals, ensuring longevity in diverse environments
Designed with user-friendly cable entry options for efficient installation
Light and black colour variants for aesthetic adaptability
IP20 rated for effective protection against foreign objects
Impact resistance rated IK06, enhancing durability
Flammability characteristics compliant with stringent safety standards
Manufactured from environmentally friendly materials, reinforcing sustainability
Resistant to chemicals, ensuring longevity in diverse environments
Designed with user-friendly cable entry options for efficient installation
Light and black colour variants for aesthetic adaptability
IP20 rated for effective protection against foreign objects
Impact resistance rated IK06, enhancing durability
Flammability characteristics compliant with stringent safety standards
Manufactured from environmentally friendly materials, reinforcing sustainability
Related links
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 145 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 145mm
- Eaton CI-K Series Black IP30 Light Grey Lid, 160 x 100 x 80mm
- Eaton Series Black IP65 Light Grey Lid, 280 x 200 x 125mm
- Eaton Series Black IP65 Light Grey Lid, 240 x 160 x 125mm
- Eaton Series Black IP65 Light Grey Lid, 137 x 95 x 80mm
- Eaton Series Black IP65, 181 x 100 x 100mm
