Eaton CI-K Series Black, Light Grey Plastic General Purpose Enclosure, IP30, IK06, Light Grey Lid, 160 x 100 x 80mm
- RS Stock No.:
- 254-208
- Mfr. Part No.:
- 229309 CI-K2H-80-A
- Brand:
- Eaton
Subtotal (1 unit)*
$87.92
(exc. GST)
$101.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.92 |
*price indicative
- RS Stock No.:
- 254-208
- Mfr. Part No.:
- 229309 CI-K2H-80-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 181 mm | |
| External Height | 100 mm | |
| External Width | 100 mm | |
| External Dimensions | 160 x 100 x 80mm | |
| IP Rating | IP30 | |
| Colour | Black, Light Grey | |
| Lid Colour | Light Grey | |
| Series | CI-K | |
| IK Rating | IK06 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 181 mm | ||
External Height 100 mm | ||
External Width 100 mm | ||
External Dimensions 160 x 100 x 80mm | ||
IP Rating IP30 | ||
Colour Black, Light Grey | ||
Lid Colour Light Grey | ||
Series CI-K | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- GB
The Eaton insulated enclosure is a versatile solution designed for robust electrical applications. Engineered to cater to various installation scenarios, its compact dimensions of 160x100x80mm make it ideally suited for space-constrained environments. The enclosure features a strategically positioned cut-out for effortless cable access, ensuring efficient assembly and maintenance. Constructed from durable, glass-fibre reinforced polycarbonate, this enclosure is designed to withstand demanding conditions while providing exceptional protection against environmental factors. With an IP30 rating, it guarantees reliable ingress protection, enabling confidence in installation quality and longevity.
Constructed from high-quality plastic for enhanced durability
UV resistance beneath a protective shield ensures longevity in outdoor applications
Designed for surface mounting, offering flexible installation options
Impact resistance rated IK06 for reliable performance in challenging environments
Equipped with hard metric cable entry knockouts for versatile connectivity
Certified to meet multiple international standards for safety and performance
Fitted with knockouts in multiple locations for custom configurations
Chemical resistant materials ensure suitability in a variety of industrial settings
Temperature resilience from -40°C to 120°C accommodates diverse operational conditions
UV resistance beneath a protective shield ensures longevity in outdoor applications
Designed for surface mounting, offering flexible installation options
Impact resistance rated IK06 for reliable performance in challenging environments
Equipped with hard metric cable entry knockouts for versatile connectivity
Certified to meet multiple international standards for safety and performance
Fitted with knockouts in multiple locations for custom configurations
Chemical resistant materials ensure suitability in a variety of industrial settings
Temperature resilience from -40°C to 120°C accommodates diverse operational conditions
Related links
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 145mm
- Series Black IP65 Light Grey Lid, 181 x 100 x 80mm
- Eaton Series Black IP65 Light Grey Lid, 240 x 160 x 125mm
- Eaton Series Black IP65 Light Grey Lid, 280 x 200 x 125mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 145 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 137 x 95 x 80mm
- Eaton Series Black IP65, 240 x 160 x 160mm
