Eaton Series Black, Light Grey Plastic General Purpose Enclosure, IP65, 181 x 100 x 145mm
- RS Stock No.:
- 254-234
- Mfr. Part No.:
- 231221 CI-K2X-145-TS-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$87.92
(exc. GST)
$101.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.92 |
*price indicative
- RS Stock No.:
- 254-234
- Mfr. Part No.:
- 231221 CI-K2X-145-TS-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 181 mm | |
| External Height | 145 mm | |
| External Width | 100 mm | |
| External Dimensions | 181 x 100 x 145mm | |
| IP Rating | IP65 | |
| Colour | Black, Light Grey | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 181 mm | ||
External Height 145 mm | ||
External Width 100 mm | ||
External Dimensions 181 x 100 x 145mm | ||
IP Rating IP65 | ||
Colour Black, Light Grey | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series CI-K insulated enclosure offers optimal protection and functionality for your electrical applications. Designed with versatility in mind, it features robust construction tailored for demanding environments. Its compact dimensions make it ideal for space-constrained installations, while the superior materials ensure durability under varying temperature conditions. With a degree of protection rated at IP65 and NEMA 12, this enclosure is well-suited for both indoor and outdoor use, safeguarding sensitive components against dust and moisture. The innovative design includes easily accessible mounting options and knockouts for seamless integration, making installation straightforward and efficient. Whether you are a seasoned panel builder or tackling your first project, this enclosure combines reliability with ease of use, embodying the perfect solution for modern electrical needs.
Provides exceptional protection against dust and moisture
Designed to withstand temperatures from -25 °C to 70 °C
Includes 4 x inch knockouts for flexible cable entry
Constructed from plastic, ensuring lightweight durability
Equipped with a mounting rail for easy component installation
Features a surface treatment that resists corrosion
Complies with rigorous UL and CSA safety standards
Offers a compact design, optimising space utilisation
Designed to withstand temperatures from -25 °C to 70 °C
Includes 4 x inch knockouts for flexible cable entry
Constructed from plastic, ensuring lightweight durability
Equipped with a mounting rail for easy component installation
Features a surface treatment that resists corrosion
Complies with rigorous UL and CSA safety standards
Offers a compact design, optimising space utilisation
Related links
- Eaton Series Black IP65, 181 x 100 x 145mm
- Eaton Series Black IP65, 181 x 100 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 145mm
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65, 160 x 100 x 100mm
- Eaton Series Black IP65, 240 x 160 x 125mm
- Eaton Series Black IP65, 125 x 200 x 160mm
