Eaton Series Black, White Plastic General Purpose Enclosure, IP65, 181 x 100 x 100mm
- RS Stock No.:
- 254-426
- Mfr. Part No.:
- 255918 CI-K2-T0-2-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$70.50
(exc. GST)
$81.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.50 |
*price indicative
- RS Stock No.:
- 254-426
- Mfr. Part No.:
- 255918 CI-K2-T0-2-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 181 mm | |
| External Height | 100 mm | |
| External Width | 100 mm | |
| External Dimensions | 181 x 100 x 100mm | |
| IP Rating | IP65 | |
| Colour | Black, White | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 181 mm | ||
External Height 100 mm | ||
External Width 100 mm | ||
External Dimensions 181 x 100 x 100mm | ||
IP Rating IP65 | ||
Colour Black, White | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series CI-K Insulated enclosure is meticulously engineered for optimal performance, providing a robust solution for your electrical components. Designed to accommodate T0-2 configurations, this insulated enclosure measures 160x100x100mm, ensuring compact placement without sacrificing functionality. Its durable construction, featuring a plastic enclosure, guarantees long-lasting protection while complying with stringent safety and electromagnetic standards. The unit's IP65 and NEMA 12 ratings confirm its resilience against dust and water ingress, making it ideal for a variety of applications in challenging environments. This enclosure is not only compliant with product standards, but it also integrates seamlessly with our eCAD models, offering versatility for custom installations.
Compact size enhances space efficiency in various applications
Insulated design provides exceptional safety and reliability
Robust plastic material ensures durability in demanding conditions
High degree of protection against dust and water ingress
Compatible with eCAD models for streamlined installation
Meets stringent mechanical and electrical compliance standards
Lightweight construction facilitates easier handling and installation
Insulated design provides exceptional safety and reliability
Robust plastic material ensures durability in demanding conditions
High degree of protection against dust and water ingress
Compatible with eCAD models for streamlined installation
Meets stringent mechanical and electrical compliance standards
Lightweight construction facilitates easier handling and installation
Related links
- Eaton Series Black IP65, 181 x 100 x 100mm
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 84 x 100mm
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 100mm
- Eaton Series Black IP65, 181 x 100 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 100 x 145mm
