Eaton Series Black, White Plastic General Purpose Enclosure, IP65, 222 x 120 x 125mm

Subtotal (1 unit)*

$117.03

(exc. GST)

$134.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.03

*price indicative

RS Stock No.:
252-044
Mfr. Part No.:
207444 CI-K3-P3-63
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

222 mm

External Height

125 mm

External Width

120 mm

External Dimensions

222 x 120 x 125mm

IP Rating

IP65

Colour

Black, White

Series

Eaton Moeller Series

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series CI-K insulated enclosure is expertly designed to provide robust protection and reliable functionality for electrical installations. Crafted to meet rigorous industry standards, this insulated enclosure is ideal for surface mounting in various applications requiring enhanced durability and safety. Its thoughtful dimensions of 200x120x125 mm ensure that it fits seamlessly into compact spaces while offering ample internal capacity for essential components. With an impressive degree of protection rated IP65, this enclosure effectively shields internal equipment from dust, moisture, and other environmental hazards. This product is particularly suited for environments where performance and reliability are non-negotiable. Coupled with its compatible design for use with additional PE clamps and eCAD models, this an ideal choice for panel builders seeking high-quality, compliant solutions for their switchgear layout.

Designed for enhanced safety and function under harsh conditions
IP65 rating provides superior protection against dust and water ingress
Compact dimensions allow for versatile installation options
Compliant with stringent product standards for peace of mind
Constructed from durable plastic to withstand various environmental challenges
Ideal for use in conjunction with eCAD models for streamlined design integration
Facilitates surface mounting, offering installation flexibility
Lightweight design contributes to easier handling during assembly

Related links