Eaton Series Light Grey Plastic General Purpose Enclosure, IP65, 200 x 120 x 125mm

Subtotal (1 unit)*

$114.49

(exc. GST)

$131.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.49

*price indicative

RS Stock No.:
254-000
Mfr. Part No.:
231222 CI-K3X-125-TS-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

222 mm

External Height

125 mm

External Width

120 mm

External Dimensions

200 x 120 x 125mm

IP Rating

IP65

Colour

Light Grey

Series

Eaton Moeller Series

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton insulated enclosure is engineered for optimal performance, combining sleek design with robust functionality. Tailored for electrical applications, it meets stringent industry standards while providing an aesthetically pleasing solution for surface mounting. With a protective rating of NEMA 12 and IP65, this enclosure is designed to withstand environmental challenges, ensuring the safety and longevity of internal components. Its lightweight construction, paired with high heat dissipation capacity, guarantees minimal thermal buildup even under demanding conditions. The Eaton Moeller series CI-K insulated enclosure is the ideal choice for professionals seeking reliability and excellence in electrical installations.

Robust protection against dust and water ingress
Designed to facilitate easy installation with included mounting rail
Constructed with high-quality plastic for enhanced durability
Resistant to corrosion, ensuring longevity in various environments
Compatible with various switching devices and components
Temperature resistance suitable for extreme conditions
Light grey and black colour options for versatile application
Ideal for general purpose applications requiring high performance
Includes eCAD and mCAD models for accurate design integration

Related links