Eaton Series Black, White Plastic General Purpose Enclosure, IP65, 181 x 100 x 100mm

Subtotal (1 unit)*

$70.50

(exc. GST)

$81.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.50

*price indicative

RS Stock No.:
253-984
Mfr. Part No.:
225325 CI-K2-T3-4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

181 mm

External Height

100 mm

External Width

100 mm

External Dimensions

181 x 100 x 100mm

IP Rating

IP65

Colour

Black, White

Series

Eaton Moeller Series

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton insulated enclosure from The Eaton Moeller series CI-K redefines reliability and performance in electrical installations. Designed for seamless integration, it ensures optimum safety and efficiency in housing switchgear. With its robust construction featuring a suitable mix of plastic materials, it can withstand various environmental challenges, making it ideal for both indoor and outdoor applications. The enclosure's dimensions measure 160x100x100mm, providing ample space for components while facilitating easy access for maintenance. The design incorporates sophisticated heat dissipation capabilities, guaranteeing the thermal stability of installed devices. With certifications from UL, CSA, and CE, users can trust this product to meet stringent manufacturing and safety regulations.

UL 508 certified for enhanced safety compliance
IP65 rated for superior dust and water resistance
Lightweight design promotes ease of installation and handling
Conductive heat dissipation of 18.5W optimises temperature management
Plastic construction ensures durability and resilience in harsh conditions
Surface mounting option provides flexibility for varied installation scenarios
Supports enhanced mechanical functions including push-through cable entry
Effective electromagnetic compatibility safeguards sensitive components
Easily integrates with rotary cam switches and switch-disconnectors

Related links