Eaton Series Black, White Plastic General Purpose Enclosure, IP65, 181 x 100 x 100mm
- RS Stock No.:
- 254-906
- Mfr. Part No.:
- 255919 CI-K2-T3-2-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$70.50
(exc. GST)
$81.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.50 |
*price indicative
- RS Stock No.:
- 254-906
- Mfr. Part No.:
- 255919 CI-K2-T3-2-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 181 mm | |
| External Height | 100 mm | |
| External Width | 100 mm | |
| External Dimensions | 181 x 100 x 100mm | |
| IP Rating | IP65 | |
| Colour | Black, White | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 181 mm | ||
External Height 100 mm | ||
External Width 100 mm | ||
External Dimensions 181 x 100 x 100mm | ||
IP Rating IP65 | ||
Colour Black, White | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller CI-K Insulated enclosure combines robust design with versatile functionality, catering to a variety of industrial needs. Designed specifically for T3-2 applications, this enclosure offers a compact yet efficient structure with measurements of 160x100x100mm, ensuring a manageable footprint without compromising on performance. Constructed from high-quality plastic, this enclosure guarantees not only durability but also resistance against environmental factors. Complying with essential certifications such as CE, it is a reliable choice for professionals demanding quality. Incorporating advanced features and accommodating multiple contact units, this product is tailored to enhance operational efficiency while addressing the nuances of electromagnetic compatibility. With careful consideration to installation responsibilities and specifications, this enclosure is an indispensable asset to your switchgear configuration.
Ideal for installations requiring a compact yet durable enclosure
Constructed from resistant plastic material to ensure longevity
Meets important compliance standards, including CE certifications
Designed to accommodate multiple contact units for adaptability
Offers excellent electromagnetic compatibility for stable performance
Suits a variety of industrial applications while simplifying switchgear assembly
Facilitates efficient installation with clear specifications
Constructed from resistant plastic material to ensure longevity
Meets important compliance standards, including CE certifications
Designed to accommodate multiple contact units for adaptability
Offers excellent electromagnetic compatibility for stable performance
Suits a variety of industrial applications while simplifying switchgear assembly
Facilitates efficient installation with clear specifications
Related links
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 100 x 100mm
- Eaton Series Black IP65, 181 x 84 x 100mm
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 100mm
- Eaton Series Black IP65, 181 x 100 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 145 x 100mm
- Eaton Series Black IP65, 181 x 100 x 145mm
