Eaton Series Black, White Plastic General Purpose Enclosure, IP65, 181 x 145 x 100mm

Subtotal (1 unit)*

$72.79

(exc. GST)

$83.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.79

*price indicative

RS Stock No.:
252-042
Mfr. Part No.:
207438 CI-K2-T3-5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

181 mm

External Height

145 mm

External Width

100 mm

External Dimensions

181 x 145 x 100mm

IP Rating

IP65

Colour

Black, White

Series

Eaton Moeller Series

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series CI-K insulated enclosure is designed to provide robust protection for switchgear applications. Engineered to withstand various environmental conditions, this enclosure features a compact design that makes it suitable for a range of installations. With a thickness of 100mm, its insulation properties ensure excellent thermal stability, safeguarding your equipment from temperature fluctuations. The enclosure is also certified to multiple international standards, highlighting its reliability and safety. Featuring a degree of protection of NEMA 12 and IP65, it effectively shields internal components from dust and moisture, ensuring long-lasting performance. Whether you're a panel builder or an installer, this product will simplify your tasks while meeting stringent industry requirements.

Compact dimensions allow for versatile installation options
Robust plastic construction ensures durability in diverse conditions
Meets strict international certifications for quality assurance
Designed for easy access, facilitating maintenance and upgrades
Supports both static and dynamic heat dissipation for reliable performance
Effectively prevents environmental factors from damaging internal components
Streamlined design accommodates a wide range of switchgear applications
Ideal for environments requiring high electromagnetic compatibility
Allows for versatile mounting options to fit various setups

Related links