xEnergy Series Black Plastic Enclosure, IP65, IK10, Flanged, Black Lid, 500 x 275 x 325mm

Subtotal (1 unit)*

$988.90

(exc. GST)

$1,137.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$988.90

*price indicative

RS Stock No.:
252-768
Mfr. Part No.:
194549 KST45-200
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

375 mm

External Height

500 mm

External Width

225 mm

External Dimensions

500 x 275 x 325mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

Yes

Series

xEnergy

IK Rating

IK10

COO (Country of Origin):
PL
The Eaton panel enclosure is designed to deliver reliable performance and superior protection for electrical equipment in various environments. Featuring a robust construction of polycarbonate materials, it ensures durability while maintaining a sleek aesthetic. With dimensions of 500mm in height, 375mm in width, and 225mm in depth, it provides ample space for housing essential components. The enclosure's innovative design includes a gland plate with integrated cable glands, facilitating efficient and secure cable management. With a high degree of protection rated at IP65, this enclosure guarantees safety against dust and water ingress. Perfectly tailored for both indoor and outdoor applications, this enclosure meets stringent industry standards, ensuring compliance and peace of mind for users.

Engineered with a patented cover fastening system for secure closure
Impact-resistant design meets IK10 ratings for enhanced durability
Allows for easy installation and removal of cables via partitioned gland plates
Compatible for outdoor use, providing versatile installation options
Constructed from halogen-free materials to support environmental safety initiatives
Integration of overpressure release mechanisms for added safety
Designed to withstand extreme temperatures, ensuring reliable performance
Complies with RoHS directives to meet sustainability criteria
Accommodates a variety of modular spacings for flexible configurations
Supports a nominal current rating of 1600 A for high-capacity applications

Related links