Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure, IP65, IK10, Flanged, Transparent Lid, 796 x 421 x
- RS Stock No.:
- 248-242
- Mfr. Part No.:
- 002253 CI48-200-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$1,537.47
(exc. GST)
$1,768.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,537.47 |
*price indicative
- RS Stock No.:
- 248-242
- Mfr. Part No.:
- 002253 CI48-200-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 225 mm | |
| External Height | 796 mm | |
| External Width | 421 mm | |
| External Dimensions | 796 x 421 x 225mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 225 mm | ||
External Height 796 mm | ||
External Width 421 mm | ||
External Dimensions 796 x 421 x 225mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures Switch & Controlgear Enclosure offers unparalleled protection and functionality for a range of applications. Designed for rugged environments, this insulated enclosure is equipped with removable flanges, ensuring ease of installation and maintenance. With its spacious dimensions, the enclosure accommodates various equipment types, making it suitable for industrial control panels. The emphasis on safety and compliance with regulations such as UL508A and CE marking ensures that it meets the highest standards. Its impressive resistance to temperature extremes, electromagnetic interference, and UV radiation makes it an ideal choice for outdoor use. Furthermore, with features tailored for convenience, this enclosure not only safeguards your equipment but also streamlines your operation while providing peace of mind.
Insulated enclosure with removable flanges for effortless mounting
Manufactured to comply with UL508A and IEC/EN62208 standards
Designed specifically for outdoor applications with UV resistance
Enhanced mechanical durability with IK10 impact protection
Available with various mounting options to suit diverse installation needs
Accommodates a wide range of equipment configurations
Features optional transparent covers for visibility and accessibility
Lightweight construction with robust plastic materials
Temperature range suitable for extreme conditions from -40 °C to 80 °C
Efficient heat dissipation to sustain performance under load
Manufactured to comply with UL508A and IEC/EN62208 standards
Designed specifically for outdoor applications with UV resistance
Enhanced mechanical durability with IK10 impact protection
Available with various mounting options to suit diverse installation needs
Accommodates a wide range of equipment configurations
Features optional transparent covers for visibility and accessibility
Lightweight construction with robust plastic materials
Temperature range suitable for extreme conditions from -40 °C to 80 °C
Efficient heat dissipation to sustain performance under load
Related links
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 796 x 421 x 275mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 296 x 421 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 421 x 421 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 296 x 421 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 421 x 421 x 175mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 421 x 421 x 275mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 750 x 375 x
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 546 x
