Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure, IP65, IK10, Transparent Lid, 421 x 421 x 275mm
- RS Stock No.:
- 248-503
- Mfr. Part No.:
- 002250 CI44-250-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$1,013.22
(exc. VAT)
$1,165.20
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,013.22 |
*price indicative
- RS Stock No.:
- 248-503
- Mfr. Part No.:
- 002250 CI44-250-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 275 mm | |
| External Height | 421 mm | |
| External Width | 421 mm | |
| External Dimensions | 421 x 421 x 275mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 275 mm | ||
External Height 421 mm | ||
External Width 421 mm | ||
External Dimensions 421 x 421 x 275mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosure is designed for versatility and durability in control and distribution applications. This insulated enclosure with removable flanges stands out for its robust construction and ample size, providing a reliable solution for housing electrical equipment in demanding environments. Its compact dimensions and strong features, including a UV-resistant cover, ensure that it not only protects against the elements but also maintains operational efficiency. With high ingress protection ratings and a range of features that support compliance with various standards, this product promises to be an ideal choice for both indoor and outdoor use. Suitable for North America, it combines quality engineering with innovative design to meet the specific needs of electrical applications.
Removable smooth flanges facilitate easy installation and maintenance
Provides extensive protection against electric shock with a high safety classification
Designed to withstand extreme temperatures, ensuring reliability in harsh conditions
Equipped with a sealable cover to prevent dust and moisture ingress
The enclosure's lightweight plastic material simplifies handling and installation
High impact resistance contributes to the longevity and durability of the product
Meets various international compliance standards, ensuring peace of mind
Adjustable for mounting flexibility to suit different installation needs
Conducive design allows for effective heat dissipation, maintaining optimal performance
Provides extensive protection against electric shock with a high safety classification
Designed to withstand extreme temperatures, ensuring reliability in harsh conditions
Equipped with a sealable cover to prevent dust and moisture ingress
The enclosure's lightweight plastic material simplifies handling and installation
High impact resistance contributes to the longevity and durability of the product
Meets various international compliance standards, ensuring peace of mind
Adjustable for mounting flexibility to suit different installation needs
Conducive design allows for effective heat dissipation, maintaining optimal performance
Related links
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 796 x 421 x 275mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 421 x 421 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 421 x 421 x 175mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 296 x 421 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 x 375 x 275mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 296 x 421 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 796 x 421 x
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 275 x 375 x 275mm
