Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure, IP65, IK10, Flanged, Transparent Lid, 296 x 421 x

Subtotal (1 unit)*

$658.24

(exc. GST)

$756.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$658.24

*price indicative

RS Stock No.:
235-396
Mfr. Part No.:
002241 CI43-150-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

175 mm

External Height

296 mm

External Width

421 mm

External Dimensions

296 x 421 x 175mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Flanged

Yes

Series

xEnergy Safety

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton xEffect Ci Enclosure is expertly designed to meet the demands of modern industrial applications. This insulated enclosure offers robust protection for switchgear and control gear, ensuring reliable operation in diverse environments. With its removable flanges and durable materials, this enclosure facilitates ease of installation and adaptability. The compact dimensions of the enclosure—measuring 296mm in height, 421mm in width, and 175mm in depth—make it an ideal choice for both indoor and outdoor applications. Furthermore, the innovative design incorporates features for superior heat dissipation and resistance to UV radiation, ensuring longevity and safety in operations. Whether for utility, manufacturing, or commercial use, The Eaton xEffect Ci Enclosure embodies quality and performance, making it a preferred choice for professionals seeking reliability and efficiency.

Designed for both indoor and outdoor use, providing flexibility in application
Fitted with removable smooth flanges on all sides, simplifying installation
IP65 rated for exceptional protection against dust and water ingress
Equipped with overpressure release covers, enhancing safety during operation
Constructed to withstand ambient temperatures from -40 °C to 80 °C, ensuring reliability in extreme conditions
Meets high industry standards for electromagnetic compatibility, guaranteeing optimal performance
Features robust circuit integrity standards to protect against electrical faults
Designed with a transparent, smoky grey cover, offering aesthetic appeal as well as functionality
Provides multiple heat dissipation options, catering to various installation configurations

Related links