Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure, IP65, IK10, Flanged, Transparent Lid, 546 x
- RS Stock No.:
- 253-802
- Mfr. Part No.:
- 264024 CI45-200-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$1,053.20
(exc. GST)
$1,211.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,053.20 |
*price indicative
- RS Stock No.:
- 253-802
- Mfr. Part No.:
- 264024 CI45-200-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 421 mm | |
| External Height | 546 mm | |
| External Width | 225 mm | |
| External Dimensions | 546 x 421 x 225mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 421 mm | ||
External Height 546 mm | ||
External Width 225 mm | ||
External Dimensions 546 x 421 x 225mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures Switch & Control gear Enclosure is a meticulously designed solution tailored to meet the demanding needs of industrial environments. With removable flanges and precise dimensions, this insulated enclosure is crafted for seamless integration into various applications. Engineered to uphold the highest standards of safety and performance, it offers a robust construction combined with versatility in mounting options. The enclosure's design ensures that it can withstand challenging conditions while facilitating efficient thermal management for installed devices. Its modern aesthetic and functional attributes make it an ideal choice for professionals seeking reliability and compliance in one package.
Made from UV-resistant materials for enhanced durability
Fitted with a sealable cover for added protection
Offers IP65 and IK10 ratings for superior ingress and impact resistance
Features removable smooth flanges on all sides for easy installation
Designed for optimal heat dissipation with measured performance data
Supports outdoor use with resistance to saline spray and damp heat
Suitable for large electrical installations with a nominal current handling capability
Equipped with cover fasteners to ensure secure closure
Fitted with a sealable cover for added protection
Offers IP65 and IK10 ratings for superior ingress and impact resistance
Features removable smooth flanges on all sides for easy installation
Designed for optimal heat dissipation with measured performance data
Supports outdoor use with resistance to saline spray and damp heat
Suitable for large electrical installations with a nominal current handling capability
Equipped with cover fasteners to ensure secure closure
Related links
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 796 x 421 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 500 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 296 x 234 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 296 x 421 x
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 500 x 375 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 421 x 421 x 225mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 x 375 x 225mm
