Eaton Series Black, White Plastic General Purpose Enclosure, IP65, 181 x 84 x 100mm

Subtotal (1 unit)*

$67.83

(exc. GST)

$78.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.83

*price indicative

RS Stock No.:
258-390
Mfr. Part No.:
269462 CI-K2H-T3-2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

External Length

181 mm

External Height

84 mm

External Width

100 mm

External Dimensions

181 x 84 x 100mm

IP Rating

IP65

Colour

Black, White

Series

Eaton Moeller Series

COO (Country of Origin):
GB
The Eaton insulated enclosure from The Eaton Moeller series CI-K offers a robust solution for safeguarding electrical components. Designed with dimensions of 181x100x100mm, the enclosure caters specifically to T3-2 applications, ensuring reliable performance in demanding environments. Its plastic construction provides both strength and resistance to corrosion, ideal for varied industrial settings. With an IP65 and NEMA 12 rating, this enclosure protects against dust and water ingress, making it suitable for outdoor and indoor installations alike. The apparatus also allows for easy mounting, providing versatility in configuration and setup, ensuring that safety and accessibility are never compromised. Equipped with essential heat dissipation capabilities, it operates efficiently under ambient temperatures ranging from -25 °C to 40 °C, adding to its reliability.

Robust construction ensures long-lasting durability
IP65 and NEMA 12 ratings provide excellent protection against environmental factors
Designed for easy surface mounting to accommodate various configurations
Plastic material offers resistance to corrosion and enhances longevity
Versatile ambient temperature range for reliable performance
Supports effective heat dissipation for operational efficiency
Meets product standard requirements for safety and compliance

Related links