RS PRO Light Grey Polycarbonate General Purpose Enclosure, IP65, Transparent Lid, 75 x 75 x 45mm

Subtotal (1 unit)*

$23.73

(exc. GST)

$27.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.73

*price indicative

RS Stock No.:
336-896
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

External Length

75mm

External Height

45mm

External Width

75mm

External Dimensions

75 x 75 x 45mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

No

Transparent Door

Yes

Gasket Material

Silicone

RAL Code

RAL 7035

COO (Country of Origin):
PL

RS PRO Hermetic Enclosure, IP65 Rating


This RS PRO hermetic enclosure is designed for applications requiring robust protection against water ingress. Made from durable polycarbonate, it features a silicone gasket that ensures an IP65 rating, making it ideal for harsh environments. The enclosure includes a lid with a recess for membrane keypads and overlays, providing versatility in use.

Features and Benefits


Made of PC: Ensures durability and strength
Lid Made of Transparent PC: Allows visibility of internal components
Protection Against Liquids and Solid Objects: IP65 Rating ensures reliability in harsh conditions
Supplied With Four Screws: Facilitates easy installation
Threaded Brass Inserts: Ensures reliable assembly

Applications


Industrial automation
Outdoor electrical installations
Control panels

Additional Information


Gasket Material: Silicone
External Dimensions: 75.0 x 75.0 x 45.0 mm
Colour: Light Grey with Transparent Lid

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links