RS PRO White ABS General Purpose Enclosure, 135 x 95 x 33mm
- RS Stock No.:
- 336-940
- Brand:
- RS PRO
Subtotal (1 unit)*
$9.03
(exc. GST)
$10.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.03 |
*price indicative
- RS Stock No.:
- 336-940
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| External Length | 135mm | |
| External Height | 33mm | |
| External Width | 95mm | |
| External Dimensions | 135 x 95 x 33mm | |
| Colour | White | |
| Flanged | No | |
| RAL Code | RAL 9003 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 135mm | ||
External Height 33mm | ||
External Width 95mm | ||
External Dimensions 135 x 95 x 33mm | ||
Colour White | ||
Flanged No | ||
RAL Code RAL 9003 | ||
- COO (Country of Origin):
- PL
RS PRO Enclosure, ABS Material
The RS PRO Enclosure is designed for versatile applications, including home temperature controllers and access control solutions. It offers a secure housing for electronic components, ensuring safety and ease of installation. The enclosure can be attached to a pipe using zip ties, making it adaptable for various setups.
Features and Benefits
Made of ABS: Provides durability and resistance to impact
Includes 4 screws, 2 buffers, 2 blank plugs: Complete set for easy assembly
Recessed area for labels and keyboards: Facilitates customisation and organisation
Two buffers to separate electronics from fasteners: Ensures component safety and secure closure
Available in light grey, black, and white: Offers aesthetic flexibility
Includes 4 screws, 2 buffers, 2 blank plugs: Complete set for easy assembly
Recessed area for labels and keyboards: Facilitates customisation and organisation
Two buffers to separate electronics from fasteners: Ensures component safety and secure closure
Available in light grey, black, and white: Offers aesthetic flexibility
Applications
Home temperature controllers
Access control solutions
Access control solutions
Additional Information
Different plugs available as separate accessories in 10-piece packs
Can be tamper-sealed for added security
Can be tamper-sealed for added security
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black ABS General Purpose Enclosure, 135 x 95 x 33mm
- RS PRO Light Grey ABS General Purpose Enclosure, 135 x 95 x 33mm
- OKW A940 Series Off White ABS General Purpose Enclosure, 158 x 95 x 33mm
- RS PRO White ABS General Purpose Enclosure, 110 x 70 x 33mm
- RS PRO White ABS General Purpose Enclosure, 150 x 100 x 33mm
- RS PRO White ABS General Purpose Enclosure 94.5 x 62 x 40mm
- RS PRO White ABS General Purpose Enclosure, 151.9 x 101.8 x 26.7mm
- RS PRO White ABS General Purpose Enclosure IK06 100 x 100 x 35.3mm
