RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, 75 mm x 240.2 mm x 120 mm
- RS Stock No.:
- 336-954
- Brand:
- RS PRO
Subtotal (1 unit)*
$76.95
(exc. GST)
$88.49
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.95 |
*price indicative
- RS Stock No.:
- 336-954
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Length | 240.2mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Length 240.2mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP65 Rating
This RS PRO hermetic enclosure is designed to provide robust protection against water ingress, making it ideal for environments where moisture resistance is crucial. The enclosure features a silicone gasket that ensures an IP65 rating, offering reliable protection for sensitive components.
Features and Benefits
Made of ABS: Durable and lightweight construction
Protection Against Liquids and Solid Objects: IP65 Rating ensures high-level protection
Supplied With Six Screws: Facilitates easy and secure assembly
Threaded Brass Inserts: Ensures reliable and sturdy assembly
Applications
Industrial automation
Outdoor electrical installations
Marine environments
Additional Information
Lid with recess for membrane keypads and overlays
External dimensions: 240.2 x 120.1 x 75.0 mm
Colour: Light Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 240.2 mm, 120 mm
- RS PRO Light Grey ABS General Purpose Enclosure 240.2 mm, 120 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 120 mm, 120 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 60 mm, 120 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 160 mm, 120 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 100 mm, 200 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 90 mm, 90 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 80 mm, 160 mm
