EAO 704.9 Series Grey Plastic General Purpose Enclosure, IP66, 180 x 94 x 81
- RS Stock No.:
- 441-418
- Mfr. Part No.:
- 704.945.3
- Brand:
- EAO
N
Subtotal (1 unit)*
$83.18
(exc. GST)
$95.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.18 |
*price indicative
- RS Stock No.:
- 441-418
- Mfr. Part No.:
- 704.945.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Body Material | Plastic | |
| External Length | 180 | |
| External Height | 94 | |
| External Width | 81 | |
| External Dimensions | 180 x 94 x 81 | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Series | 704.9 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Body Material Plastic | ||
External Length 180 | ||
External Height 94 | ||
External Width 81 | ||
External Dimensions 180 x 94 x 81 | ||
IP Rating IP66 | ||
Colour Grey | ||
Series 704.9 | ||
- COO (Country of Origin):
- DE
The EAO Enclosure is designed to provide robust and reliable protection for various applications, ensuring your equipment remains safe in demanding environments. With an IP66 rating, this enclosure is ideal for outdoor use and can withstand harsh weather conditions, making it a preferred choice for installations requiring durability and resilience. Its thoughtful construction in high-quality plastic not only optimises performance but also makes installation straightforward. The well-considered dimensions ensure that this enclosure can easily accommodate standard components, while the sleek grey finish gives it a modern appearance that blends seamlessly into any setting. This product truly represents an excellent solution for those seeking superior protection paired with functional design.
Lightweight design enhances ease of handling and installation
IP66 protection ensures resistance against dust and water ingress
Constructed from high-quality plastic for long-lasting performance
Features a unique anti-twist device for added security of installed components
Multiple mounting cut-outs provide flexibility for various installation needs
Elegant grey finish offers a professional look that fits various applications
Compact dimensions make it suitable for space-constrained environments
IP66 protection ensures resistance against dust and water ingress
Constructed from high-quality plastic for long-lasting performance
Features a unique anti-twist device for added security of installed components
Multiple mounting cut-outs provide flexibility for various installation needs
Elegant grey finish offers a professional look that fits various applications
Compact dimensions make it suitable for space-constrained environments
Related links
- EAO 704.9 Series Grey Plastic General Purpose Enclosure 94 x 94 x 81
- EAO 704.9 Series Grey Plastic General Purpose Enclosure 130 x 94 x 81
- EAO 704.9 Series Grey Plastic General Purpose Enclosure 180 x 182 x 110
- EAO 704.9 Series Grey Plastic General Purpose Enclosure 180x182x110
- Spelsberg TK PS Series Grey Polystyrene Enclosure Grey Lid, 180 x 94 x 57mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 150 x 180 x 250mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 Grey Lid, 180 x 180 x 125mm
- ROLEC Star Case Series Grey Plastic Enclosure Grey Lid, 180 x 150 x 60mm
