RND RND 455 Series Grey ABS General Purpose Enclosure, Grey Lid, 431x203x50mm
- RS Stock No.:
- 492-657
- Mfr. Part No.:
- RND 455-00117
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-657
- Mfr. Part No.:
- RND 455-00117
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 431 mm | |
| External Height | 50 mm | |
| External Width | 203 mm | |
| External Dimensions | 431x203x50mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 431 mm | ||
External Height 50 mm | ||
External Width 203 mm | ||
External Dimensions 431x203x50mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Case is designed to cater to various mounting needs, Crafted from high-impact plastic compliant with UL 94-V0 standards, it promises durability alongside sleek aesthetics. Featuring a robust structure with a modern grey finish, it suits any contemporary workspace. Ideal for both professional and personal settings, this unit combines practicality with a touch of sophistication, making it a key addition to your setup. Its compact dimensions enable easy integration into tight spaces, ensuring optimal functionality without compromising on design.
Designed for both rack mounting and standalone use
Constructed from high-impact plastic for enhanced resilience
Finished in neutral grey to complement any environment
Compact size promotes efficient space utilisation
Manufactured from durable ABS material for longevity
Constructed from high-impact plastic for enhanced resilience
Finished in neutral grey to complement any environment
Compact size promotes efficient space utilisation
Manufactured from durable ABS material for longevity
Related links
- RND RND 455 Series Grey ABS General Purpose Enclosure 431x203x86mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 80x150x45mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Flanged 50x50.4x27mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 125.95x176.8x55.65mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 115.4x125.3x58.05mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 180x120x90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 80x160x85mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm