RND RND 455 Series Grey ABS General Purpose Enclosure, IP65, Grey Lid, 115.4x125.3x58.05mm
- RS Stock No.:
- 490-735
- Mfr. Part No.:
- RND 455-01232
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.70
(exc. GST)
$37.60
(inc. GST)
- RS Stock No.:
- 490-735
- Mfr. Part No.:
- RND 455-01232
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 125 mm | |
| External Height | 58 mm | |
| External Width | 115.4 mm | |
| External Dimensions | 115.4x125.3x58.05mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 125 mm | ||
External Height 58 mm | ||
External Width 115.4 mm | ||
External Dimensions 115.4x125.3x58.05mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Series RND 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Enclosure designed for versatile applications, this innovative solution showcases exceptional durability and reliability, making it the ideal choice for various projects. Its sophisticated design ensures seamless integration into your existing systems, while offering remarkable performance capabilities. Crafted with high-quality materials, this product not only meets industry standards but exceeds expectations in terms of endurance and efficiency.
Incorporates a specially designed gasket for optimal sealing
Manufactured to stringent quality standards for reliability
Complies with necessary protection guidelines to ensure safety
Delivers consistent performance across various applications
Manufactured to stringent quality standards for reliability
Complies with necessary protection guidelines to ensure safety
Delivers consistent performance across various applications
Related links
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 115.4x125.3x58.05mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 125.95x176.8x55.65mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 174.8x225x79.75mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 180x120x90mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 125x75x37mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160 x 160 x 90mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 150x150x60mm
- RND RND 455 Series Grey ABS IP65 Flanged 150x100x45mm
