RND RND 455 Series Grey ABS General Purpose Enclosure, IP65, Grey Lid, 174.8x225x79.75mm
- RS Stock No.:
- 490-824
- Mfr. Part No.:
- RND 455-01239
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-824
- Mfr. Part No.:
- RND 455-01239
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 225 mm | |
| External Height | 80 mm | |
| External Width | 174.8 mm | |
| External Dimensions | 174.8x225x79.75mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 225 mm | ||
External Height 80 mm | ||
External Width 174.8 mm | ||
External Dimensions 174.8x225x79.75mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Series RND 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Cutting-edge Enclosure engineering with modern design, making it an ideal solution for your technical needs. With a robust build quality and sophisticated features, this product is crafted to cater to both functionality and aesthetics. Whether youre working on prototyping or final production, its meticulous design ensures reliability and ease of use in every application.
Features IP40 protection class as standard, enhancing robustness
Optional upgrade to IP65 for superior environmental resistance
Minimalist design that complements any technical setup
Suitable for various applications, from prototyping to commercial use
Backed by professional support and engineering expertise from the manufacturer
Optional upgrade to IP65 for superior environmental resistance
Minimalist design that complements any technical setup
Suitable for various applications, from prototyping to commercial use
Backed by professional support and engineering expertise from the manufacturer
Related links
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 125.95x176.8x55.65mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 115.4x125.3x58.05mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 150x150x60mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 180x120x90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Flanged 80x82x55mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 100x100x90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm