RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP65, Dark Grey Lid, 120x120x60mm
- RS Stock No.:
- 490-316
- Mfr. Part No.:
- RND 455-00223
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.70
(exc. GST)
$37.60
(inc. GST)
- RS Stock No.:
- 490-316
- Mfr. Part No.:
- RND 455-00223
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 120 mm | |
| External Height | 60 mm | |
| External Width | 120 mm | |
| External Dimensions | 120x120x60mm | |
| IP Rating | IP65 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 120 mm | ||
External Height 60 mm | ||
External Width 120 mm | ||
External Dimensions 120x120x60mm | ||
IP Rating IP65 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is an ideal solution for housing sensitive electronic components while ensuring protection and durability. Constructed from dark grey ABS material, this enclosure boasts an impressive IP65 rating, making it resistant to dust and low pressure water jets. Designed with practicality in mind, it includes integral features such as a PCB mounting guide and robust stainless steel screws to secure the lid. The enclosure's dimensions, 120 x 120 x 60 mm, provide ample space for various applications, while pressed brass bushings facilitate reliable mounting of screws. This enclosure strikes a perfect balance between form and function, presenting a secure environment for electronic assemblies, even in challenging conditions.
Designed to withstand dust and water which ensuring the safety of internal components
Robust construction from ABS material provides long lasting performance
Integral PCB mounting guide simplifies component installation
Stainless steel screws enhance durability and corrosion resistance
The tongue and groove joint along with a gasket creates an effective seal
Pressed brass bushings enable stable screw mounting
Horizontal PCB mounting standoffs offer versatile assembly options
Temperature rating accommodates a wide range of operating conditions
Robust construction from ABS material provides long lasting performance
Integral PCB mounting guide simplifies component installation
Stainless steel screws enhance durability and corrosion resistance
The tongue and groove joint along with a gasket creates an effective seal
Pressed brass bushings enable stable screw mounting
Horizontal PCB mounting standoffs offer versatile assembly options
Temperature rating accommodates a wide range of operating conditions
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 100x100x90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 190x190x55mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160x160x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 90x115x80mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160 x 160 x 90mm
