RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP65, Dark Grey Lid, 90x115x80mm
- RS Stock No.:
- 492-146
- Mfr. Part No.:
- RND 455-00213
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-146
- Mfr. Part No.:
- RND 455-00213
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 115 mm | |
| External Height | 80 mm | |
| External Width | 90 mm | |
| External Dimensions | 90x115x80mm | |
| IP Rating | IP65 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 115 mm | ||
External Height 80 mm | ||
External Width 90 mm | ||
External Dimensions 90x115x80mm | ||
IP Rating IP65 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Robust plastic enclosure is designed to provide reliable protection for your sensitive electronic components. Crafted from durable dark grey ABS material, it combines practicality with a sleek aesthetic, making it ideal for a variety of applications. With dimensions of 115 x 90 x 80 mm, this enclosure offers ample space for components while maintaining a compact profile. Its IP 65 protection rating ensures resistance against dust and water ingress, making it suitable for both indoor and outdoor environments.
Includes pressed brass bushings to support the mounting screws effectively
Designed with standoffs, promoting effortless horizontal PCB mounting
The temperature range allows operation in diverse environments, from -20 to +80 °C
Compact design flows seamlessly into various decors or technical settings
Designed with standoffs, promoting effortless horizontal PCB mounting
The temperature range allows operation in diverse environments, from -20 to +80 °C
Compact design flows seamlessly into various decors or technical settings
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 100x100x90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160x160x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160 x 160 x 90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 190x190x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 90x115x80mm
- 1-Avel RND Series Dark Grey ABS Enclosure Dark Grey Lid, 222 x 146 x 55mm