RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP65, Dark Grey Lid, 160x160x60mm
- RS Stock No.:
- 492-606
- Mfr. Part No.:
- RND 455-00225
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-606
- Mfr. Part No.:
- RND 455-00225
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 160 mm | |
| External Height | 60 mm | |
| External Width | 160 mm | |
| External Dimensions | 160x160x60mm | |
| IP Rating | IP65 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 160 mm | ||
External Height 60 mm | ||
External Width 160 mm | ||
External Dimensions 160x160x60mm | ||
IP Rating IP65 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Innovative plastic enclosure is designed for a range of applications, providing both robustness and versatility. Constructed from dark grey ABS material, it ensures durability while achieving an IP 65 protection rating, making it resistant to dust and water ingress. The enclosure features an integral PCB mounting guide, allowing for easy and secure installation of printed circuit boards. With dimensions of 160 x 160 x 60 mm, it offers ample space for housing electronic components. The lid is securely fastened using M4 stainless steel screws, enhancing the overall structural integrity. Whether for industrial use or DIY projects, this enclosure is a reliable choice for safeguarding electronic equipment from environmental factors.
IP 65 rated to ensure protection against dust and water
Integral PCB mounting guide simplifies component installation
Lid secured with durable M4 stainless steel screws for added security
Tongue and groove joint combined with a gasket for effective sealing
Pressed brass bushings enhance longevity and reliability for mounting screws
Includes standoffs for enhanced horizontal PCB mounting stability
Temperature range suitable for diverse operational environments
Integral PCB mounting guide simplifies component installation
Lid secured with durable M4 stainless steel screws for added security
Tongue and groove joint combined with a gasket for effective sealing
Pressed brass bushings enhance longevity and reliability for mounting screws
Includes standoffs for enhanced horizontal PCB mounting stability
Temperature range suitable for diverse operational environments
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160x160x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 100x100x90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 90x115x80mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160 x 160 x 90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 190x190x55mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 160x160x60mm