RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP65, Dark Grey Lid, 190x190x55mm
- RS Stock No.:
- 490-856
- Mfr. Part No.:
- RND 455-00154
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-856
- Mfr. Part No.:
- RND 455-00154
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 190 mm | |
| External Height | 55 mm | |
| External Width | 190 mm | |
| External Dimensions | 190x190x55mm | |
| IP Rating | IP65 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 190 mm | ||
External Height 55 mm | ||
External Width 190 mm | ||
External Dimensions 190x190x55mm | ||
IP Rating IP65 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure offers a robust solution for your electronic components, ensuring both protection and practicality. Crafted from dark grey ABS material, it boasts a protection rating of IP 65, meaning your hardware is shielded against moisture and dust ingress. The enclosure measures 190 x 190 x 55 mm, providing ample space for mounting PCBs securely, thanks to integral standoffs designed for horizontal positioning. The lid, secured with durable M4 stainless steel screws in pressed brass bushings, features a slightly sunk area for seamless integration with membrane keyboards. Thoughtfully designed holes for wall mounting and lid fixing screws are conveniently placed outside the sealing area, enhancing the enclosure's reliability and usability. Ideal for a variety of applications, this enclosure combines practicality with an elegant finish, making it a top choice for your project needs.
Stainless steel screws ensure longevity and robust fastening
Wall mounting capabilities simplify installation in various settings
Integral standoffs facilitate neat and secure PCB mounting
Screws are strategically positioned to avoid compromising the sealing area
Wall mounting capabilities simplify installation in various settings
Integral standoffs facilitate neat and secure PCB mounting
Screws are strategically positioned to avoid compromising the sealing area
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 100x100x90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160x160x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 90x115x80mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160 x 160 x 90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 80x150x45mm