RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP65, Dark Grey Lid, 100x100x90mm
- RS Stock No.:
- 490-310
- Mfr. Part No.:
- RND 455-00145
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-310
- Mfr. Part No.:
- RND 455-00145
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 100 mm | |
| External Height | 90 mm | |
| External Width | 100 mm | |
| External Dimensions | 100x100x90mm | |
| IP Rating | IP65 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 100 mm | ||
External Height 90 mm | ||
External Width 100 mm | ||
External Dimensions 100x100x90mm | ||
IP Rating IP65 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is designed to meet the needs of various electronic applications, boasting a robust construction and smart features that ensure reliability in demanding environments. With dimensions of 100 x 100 x 90 mm, this dark grey ABS enclosure offers a protection rating of IP 65, making it resistant to dust and moisture. The lid is securely fastened with M4 stainless steel screws mounted in pressed brass bushings, ensuring durability and ease of use. Additionally, the thoughtfully designed slightly sunk area on the lid accommodates a membrane keyboard, providing versatility for various user interfaces. Whether you're mounting PCB boards or securing the enclosure in rugged settings, this enclosure stands out as a reliable choice for engineers and designers alike.
Constructed from high quality ABS material for durability
IP 65 rating ensures protection against dust and water ingress
Designed with integral standoffs for easy horizontal PCB mounting
Lid features a recessed area suitable for membrane keyboards
Screw holes for wall mounting are located outside the sealing area for added protection
IP 65 rating ensures protection against dust and water ingress
Designed with integral standoffs for easy horizontal PCB mounting
Lid features a recessed area suitable for membrane keyboards
Screw holes for wall mounting are located outside the sealing area for added protection
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 100x100x90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 190x190x55mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160x160x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 90x115x80mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160 x 160 x 90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm