RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 100x100x90mm
- RS Stock No.:
- 492-155
- Mfr. Part No.:
- RND 455-00123
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-155
- Mfr. Part No.:
- RND 455-00123
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 100 mm | |
| External Height | 90 mm | |
| External Width | 100 mm | |
| External Dimensions | 100x100x90mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 100 mm | ||
External Height 90 mm | ||
External Width 100 mm | ||
External Dimensions 100x100x90mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Robust plastic enclosure is designed to offer versatile protection for your electronic components. Measuring 100 x 100 x 90 mm, this light grey, polycarbonate (PC) enclosure achieves an IP 65 rating, ensuring reliable performance against dust and moisture intrusion. The innovative design includes a lid secured with M4 stainless steel screws that are anchored in pressed brass bushings, promoting durability and longevity. Additionally, the lid features a recessed area tailored for a membrane keyboard, allowing for seamless integration and user interaction. Crafted with integral standoffs, the enclosure supports horizontal PCB mounting, making installation and functionality straightforward. This solution is ideal for various applications where robust environmental protection is essential.
Lid design offers a recessed area for convenience with membrane keyboards
Screw fastenings enhance the structural integrity of the enclosure
The design includes strategically placed holes for simple wall mounting
Integrated standoffs facilitate easy PCB installation
Robust construction ensures longevity and reliable performance in demanding environments
Screw fastenings enhance the structural integrity of the enclosure
The design includes strategically placed holes for simple wall mounting
Integrated standoffs facilitate easy PCB installation
Robust construction ensures longevity and reliable performance in demanding environments
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 100x100x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 58x64x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 150x200x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 160x160x60mm
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 105x105x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 222x146x75mm