RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Transparent Lid, 222x146x75mm
- RS Stock No.:
- 490-867
- Mfr. Part No.:
- RND 455-00235
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-867
- Mfr. Part No.:
- RND 455-00235
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 222 mm | |
| External Height | 75 mm | |
| External Width | 146 mm | |
| External Dimensions | 222x146x75mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 222 mm | ||
External Height 75 mm | ||
External Width 146 mm | ||
External Dimensions 222x146x75mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is designed to offer dependable protection for your electronics, combining practicality with sleek aesthetics. Made from high quality light grey polycarbonate, this enclosure has been meticulously engineered for durability and versatility. Its dimensions of 222 x 146 x 75 mm make it an ideal choice for a variety of applications, including PCB mounting both vertically and horizontally. The enclosure not only meets the stringent IP 65 protection rating, ensuring dust tightness and resistance to water jets, but also adheres to fire class UL 94 HB standards.
Designed for easy mounting using integrated guides
Offers robust protection against dust and water ingress
Suitable for high temperature applications without compromising integrity
Light grey colour provides a modern and professional look
Fire rated construction enhances safety in critical environments
Compact dimensions allow for versatile application in confined spaces
Engineered for both DIY enthusiasts and commercial use
Offers robust protection against dust and water ingress
Suitable for high temperature applications without compromising integrity
Light grey colour provides a modern and professional look
Fire rated construction enhances safety in critical environments
Compact dimensions allow for versatile application in confined spaces
Engineered for both DIY enthusiasts and commercial use
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 150x200x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 160x160x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 240x120x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 353x140x121.5mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 190x190x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 80x82x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 120 x 85 x 80mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x55mm