RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Transparent Lid, 160x160x60mm
- RS Stock No.:
- 491-886
- Mfr. Part No.:
- RND 455-00199
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-886
- Mfr. Part No.:
- RND 455-00199
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 160 mm | |
| External Height | 60 mm | |
| External Width | 160 mm | |
| External Dimensions | 160x160x60mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 160 mm | ||
External Height 60 mm | ||
External Width 160 mm | ||
External Dimensions 160x160x60mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Robust plastic enclosure is designed to meet the demands of various applications while offering excellent protection and durability. Crafted from light grey PC, it features a compact size of 160 x 160 x 60 mm, making it an ideal choice for housing electronic components. The enclosure boasts an IP 65 protection rating, ensuring that it is well equipped to safeguard against moisture and dust. The lid is securely fastened with M4 stainless steel screws nestled in pressed brass bushings, providing enhanced stability. An ergonomic design includes a slightly sunk area for membrane keyboards, making the enclosure not just practical but also user friendly. With standoffs designed for horizontal PCB mounting, this enclosure facilitates a neat and organised setup, improving overall efficiency. Perfect for various installations, it is engineered to withstand temperature extremes, ensuring reliable performance in diverse conditions.
Compact design fits easily into tight spaces
IP 65 rating protects against harsh environmental factors
Lid fastened securely for enhanced safety
Standoffs included to facilitate easy PCB mounting
Temperature range accommodates a wide variety of uses
Sunk area for keyboard enhances user interactivity
IP 65 rating protects against harsh environmental factors
Lid fastened securely for enhanced safety
Standoffs included to facilitate easy PCB mounting
Temperature range accommodates a wide variety of uses
Sunk area for keyboard enhances user interactivity
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 160x160x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160x160x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 222x146x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 150x200x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 240x120x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 353x140x121.5mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 190x190x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 80x82x55mm