RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Transparent Lid, 240x120x60mm
- RS Stock No.:
- 490-963
- Mfr. Part No.:
- RND 455-00138
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-963
- Mfr. Part No.:
- RND 455-00138
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 240 mm | |
| External Height | 60 mm | |
| External Width | 120 mm | |
| External Dimensions | 240x120x60mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 240 mm | ||
External Height 60 mm | ||
External Width 120 mm | ||
External Dimensions 240x120x60mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Robust plastic enclosure offers exceptional protection for your electronic components, featuring dimensions of 240 x 120 x 60 mm. Crafted from high quality light grey polycarbonate, it boasts an IP 65 rating, ensuring reliable resistance against moisture and dust. The enclosure's design includes a lid secured with M4 stainless steel screws, housed in pressed brass bushings, providing not only durability but also ease of access to internal components. A thoughtfully designed sunk area on the lid allows for the seamless installation of a membrane keyboard, enhancing user interface options. With specific mounting holes positioned outside the sealing zone, it assures that your setup remains uncompromised by external elements. Ideal for any environment where protection and functionality are paramount, this enclosure melds practicality with a sleek aesthetic, making it the perfect choice for your project needs.
Lid design allows for easy integration of a membrane keyboard
Mounting holes are strategically placed to enhance sealing effectiveness
Includes integrated standoffs for secure horizontal PCB installation
Environmentally resistant construction ensures longevity and durability
Transparent front panel facilitates easy visibility of internal components
Mounting holes are strategically placed to enhance sealing effectiveness
Includes integrated standoffs for secure horizontal PCB installation
Environmentally resistant construction ensures longevity and durability
Transparent front panel facilitates easy visibility of internal components
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 150x200x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 160x160x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 222x146x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 80x82x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 353x140x121.5mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 190x190x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 120 x 85 x 80mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x55mm