RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Transparent Lid, 150x200x55mm
- RS Stock No.:
- 491-782
- Mfr. Part No.:
- RND 455-00140
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-782
- Mfr. Part No.:
- RND 455-00140
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 200 mm | |
| External Height | 55 mm | |
| External Width | 150 mm | |
| External Dimensions | 150x200x55mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 200 mm | ||
External Height 55 mm | ||
External Width 150 mm | ||
External Dimensions 150x200x55mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- CN
The RND Plastic Enclosure is designed to provide robust protection for your electronic components, measuring 200 x 150 x 55 mm. The light grey polycarbonate construction offers both durability and a sleek appearance. With an IP rating of 65, this enclosure resists moisture and dust, making it suitable for a variety of environments. The lid is securely fastened using M4 stainless steel screws embedded in pressed brass bushings, ensuring a tight seal. Designed with user friendliness in mind, it features a slightly sunk area for a membrane keyboard, allowing easy access and operation. Additionally, the strategic placement of mounting holes outside the sealing area preserves the enclosure's integrity against environmental challenges. A transparent front panel enhances visibility, making it ideal for applications requiring clear displays.
Crafted from high quality polycarbonate for exceptional durability
Designed with a transparent front panel for easy visibility of contents
Moisture and dust resistant to ensure optimal protection for electronic components
Incorporates standoffs for hassle free horizontal PCB mounting
Features a lid specially designed for compatibility with membrane keyboards
Secure fastening with stainless steel screws ensures long lasting performance
Designed with a transparent front panel for easy visibility of contents
Moisture and dust resistant to ensure optimal protection for electronic components
Incorporates standoffs for hassle free horizontal PCB mounting
Features a lid specially designed for compatibility with membrane keyboards
Secure fastening with stainless steel screws ensures long lasting performance
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 150x200x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 240x120x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 160x160x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 222x146x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 80x82x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 353x140x121.5mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 190x190x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 120 x 85 x 80mm