RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Transparent Lid, 80x82x55mm
- RS Stock No.:
- 491-999
- Mfr. Part No.:
- RND 455-00193
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-999
- Mfr. Part No.:
- RND 455-00193
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 82 mm | |
| External Height | 55 mm | |
| External Width | 80 mm | |
| External Dimensions | 80x82x55mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 82 mm | ||
External Height 55 mm | ||
External Width 80 mm | ||
External Dimensions 80x82x55mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic enclosure is designed to provide robust protection while maintaining a sleek and functional profile. Measuring 82 x 80 x 55 mm, this light grey enclosure is perfect for housing sensitive electronics and circuit boards. Its IP65 rating ensures that your components are safeguarded against dust and moisture, making it suitable for various environments. Enhanced with M4 stainless steel screws and pressed brass bushings, the lid secures firmly yet offers ease of access.
Moisture and dust protection is ensured through careful placement of mounting holes
Includes standoffs to facilitate stable horizontal PCB mounting
Capable of withstanding a wide temperature range to suit various operational environments
The transparent front panel allows for visibility of internal components
Stylish light grey finish complements various settings
Includes standoffs to facilitate stable horizontal PCB mounting
Capable of withstanding a wide temperature range to suit various operational environments
The transparent front panel allows for visibility of internal components
Stylish light grey finish complements various settings
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Flanged 80x82x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 150x200x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 240x120x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 222x146x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 160x160x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 353x140x121.5mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 190x190x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 120 x 85 x 80mm