RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Transparent Lid, 353x140x121.5mm
- RS Stock No.:
- 490-993
- Mfr. Part No.:
- RND 455-00142
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-993
- Mfr. Part No.:
- RND 455-00142
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 353 mm | |
| External Height | 121.5 mm | |
| External Width | 140 mm | |
| External Dimensions | 353x140x121.5mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 353 mm | ||
External Height 121.5 mm | ||
External Width 140 mm | ||
External Dimensions 353x140x121.5mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is expertly designed to provide robust protection for electronic components. This enclosure measures 353 x 140 x 121.5 mm and is crafted from high quality light grey polycarbonate, ensuring durability and resilience in a variety of environments. With an IP 65 rating, it is rated to safeguard against dust and low pressure water jets, making it ideal for outdoor applications. The lid is securely fastened with M4 stainless steel screws set in pressed brass bushings, ensuring that the contents remain secure and protected. Designed thoughtfully, it features a slightly sunk area for membrane keyboard integration, allowing for convenient user interface options. The mounting holes are strategically positioned outside the sealing area, enhancing its moisture resistant capabilities. Additionally, this enclosure includes standoffs tailored for horizontal PCB mounting, ensuring versatility in component arrangement for seamless projects.
Robust light grey polycarbonate construction for exceptional durability
IP 65 rating guarantees protection against dust and water ingress
Secure fastening with stainless steel screws for enhanced safety
Dedicated area for membrane keyboard facilitates easy user interaction
Mounting holes located outside the sealing area prevent moisture entry
Standoffs provided for flexible horizontal PCB mounting options
IP 65 rating guarantees protection against dust and water ingress
Secure fastening with stainless steel screws for enhanced safety
Dedicated area for membrane keyboard facilitates easy user interaction
Mounting holes located outside the sealing area prevent moisture entry
Standoffs provided for flexible horizontal PCB mounting options
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 150x200x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 222x146x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 240x120x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 160x160x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 190x190x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 80x82x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 120 x 85 x 80mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x55mm