RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Flanged, Transparent Lid, 146x222x55mm

Subtotal (1 unit)*

$20.43

(exc. GST)

$23.49

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 48 unit(s), ready to ship from another location
Units
Per unit
1 +$20.43

*price indicative

RS Stock No.:
490-966
Mfr. Part No.:
RND 455-00244
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Body Material

Polycarbonate

External Length

222 mm

External Height

55 mm

External Width

146 mm

External Dimensions

146x222x55mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

Yes

Series

RND 455

COO (Country of Origin):
CN
The RND Plastic Enclosure is meticulously designed to house electronic components while providing superior protection and versatility. With ample dimensions, it accommodates various PCB layouts, making it an ideal choice for both vertical and horizontal mounting applications. The enclosure’s light grey colour and durable polycarbonate construction not only enhance its aesthetic appeal but also ensure longevity and resilience against harsh environments. This enclosure also features integral guides and standoffs, simplifying the installation process and ensuring stability for your boards. Ideal for a range of applications, this enclosure is set to meet demanding specifications effortlessly, making it a reliable choice for professionals in electronics and engineering.

Robust construction suitable for harsh environments
IP 65 rated for comprehensive protection against dust and water
Integral guides facilitate easy and secure PCB mounting
Transparent front panel allows for visibility of internal components
Designed for temperature resilience which ensuring stable performance in varied conditions
Flange mounting option enhances versatility in installation
Stylish light grey finish blends seamlessly in professional settings

Related links