RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Flanged, Transparent Lid, 146x222x75mm
- RS Stock No.:
- 491-878
- Mfr. Part No.:
- RND 455-00245
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-878
- Mfr. Part No.:
- RND 455-00245
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 222 mm | |
| External Height | 75 mm | |
| External Width | 146 mm | |
| External Dimensions | 146x222x75mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 222 mm | ||
External Height 75 mm | ||
External Width 146 mm | ||
External Dimensions 146x222x75mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure presents a robust solution for housing electronic components in various applications. Designed with precision, this enclosure measures 222 x 146 x 75 mm, striking the perfect balance between size and practicality. The light grey PC material is not only aesthetically pleasing but also ensures durability and longevity. It features integral guides and standoffs allowing for both vertical and horizontal PCB mounting, making it versatile for different setups. Its UL 94 HB fire classification further confirms its safety in a range of applications. The enclosure also includes a transparent front panel, allowing easy visibility of internal components, adding to its user friendly design.
Durable construction ensures long lasting performance
Integral guides facilitate easy PCB installation
IP65 rating protects against dust and water damage
Light grey colour offers a clean and modern look
Transparent front panel enhances visibility of components
Wide temperature range allows for operation in extreme conditions
Integral guides facilitate easy PCB installation
IP65 rating protects against dust and water damage
Light grey colour offers a clean and modern look
Transparent front panel enhances visibility of components
Wide temperature range allows for operation in extreme conditions
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 80x160x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 35x90x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 50x52x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm