RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, Flanged, Transparent Lid,
- RS Stock No.:
- 492-098
- Mfr. Part No.:
- RND 455-01344
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-098
- Mfr. Part No.:
- RND 455-01344
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 105 mm | |
| External Height | 40 mm | |
| External Width | 105 mm | |
| External Dimensions | 105x70x40mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 105 mm | ||
External Height 40 mm | ||
External Width 105 mm | ||
External Dimensions 105x70x40mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure is designed with versatility and functionality at its core, making it an ideal choice for various applications. The meticulous construction ensures durability and reliability, allowing it to excel in demanding environments. With its focus on user-friendly design and efficient performance, this offering caters to both professional and amateur needs. Whether you require precise measurements or robust components for assembly, this product provides exceptional value and quality.
Designed with ease of integration in mind for seamless assembly
Features press-in threaded inserts for reliable fastening
Accommodates precise measurements with high accuracy
Boasts a compact design for efficient space utilisation
Features press-in threaded inserts for reliable fastening
Accommodates precise measurements with high accuracy
Boasts a compact design for efficient space utilisation
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 80x160x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 35x90x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 50x52x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x55mm