RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Flanged, Transparent Lid, 80x160x55mm
- RS Stock No.:
- 491-889
- Mfr. Part No.:
- RND 455-00265
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-889
- Mfr. Part No.:
- RND 455-00265
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 160 mm | |
| External Height | 55 mm | |
| External Width | 80 mm | |
| External Dimensions | 80x160x55mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 160 mm | ||
External Height 55 mm | ||
External Width 80 mm | ||
External Dimensions 80x160x55mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is designed for versatility and durability, making it an essential choice for housing electronic components. With its light grey colour, it not only provides a sleek appearance but also ensures that the unit integrates seamlessly into various environments. Measuring 160 x 80 x 55 mm, this enclosure is optimally sized for both vertical and horizontal PCB mounting, thanks to its integral guides and standoffs. The inclusion of a transparent front panel allows for easy visibility of internal components, providing practicality alongside aesthetics. Additionally, crafted from polycarbonate, this enclosure offers excellent protection against environmental factors, proving reliable under varying conditions.
Light grey finish enhances visual appeal in diverse settings
Integral guides simplify PCB mounting for both configurations
Transparent front panel provides easy access and visibility of components
Constructed from durable polycarbonate for long lasting use
IP 65 rating ensures excellent protection against dust and water ingress
UL 94 HB fire class rating guarantees safety in various applications
Designed to withstand extreme temperatures which ensuring reliability
Integral guides simplify PCB mounting for both configurations
Transparent front panel provides easy access and visibility of components
Constructed from durable polycarbonate for long lasting use
IP 65 rating ensures excellent protection against dust and water ingress
UL 94 HB fire class rating guarantees safety in various applications
Designed to withstand extreme temperatures which ensuring reliability
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 80x160x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 35x90x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 50x52x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 222x146x75mm