RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, IK07, Flanged, Transparent Lid, 105x70x40mm
- RS Stock No.:
- 492-163
- Mfr. Part No.:
- RND 455-01345
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-163
- Mfr. Part No.:
- RND 455-01345
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 105 mm | |
| External Height | 40 mm | |
| External Width | 105 mm | |
| External Dimensions | 105x70x40mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 105 mm | ||
External Height 40 mm | ||
External Width 105 mm | ||
External Dimensions 105x70x40mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure engineered product designed for optimal performance in various applications. Constructed to meet high standards of quality, this product offers exceptional reliability and durability. With a diverse range of features, it is suitable for environments requiring robust functionality and safety assurances. The inclusion of an enclosed gasket enhances its protective capabilities, ensuring a secure fit and consistent operational efficacy.
Reduces the risk of leaks with securely pressed gasket ends
Smooth integration with existing components ensures hassle-free assembly
Compact dimensions contribute to versatile usage across diverse applications
Robust materials selected for long-lasting performance in demanding environments
Press-in threaded insert facilitates easy assembly and maintenance
Smooth integration with existing components ensures hassle-free assembly
Compact dimensions contribute to versatile usage across diverse applications
Robust materials selected for long-lasting performance in demanding environments
Press-in threaded insert facilitates easy assembly and maintenance
Related links
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm
- RND RND 455 Series Grey ABS IP65 Flanged 150x100x45mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 240x191x106mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 60x60x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 210x140x60mm