RND RND 455 Series Light Grey ABS General Purpose Enclosure, IP65, IK07, Flanged, Light Grey Lid, 105x70x40mm
- RS Stock No.:
- 490-672
- Mfr. Part No.:
- RND 455-01342
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-672
- Mfr. Part No.:
- RND 455-01342
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 105 mm | |
| External Height | 40 mm | |
| External Width | 70 mm | |
| External Dimensions | 105x70x40mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 105 mm | ||
External Height 40 mm | ||
External Width 70 mm | ||
External Dimensions 105x70x40mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure represents a sophisticated solution designed for versatility and reliability in various applications. With careful attention to detail and quality craftsmanship, it ensures optimal performance while meeting diverse operational needs. The integration of advanced components guarantees a seamless functionality that stands out in tougher environments.
A reliable gasket design prevents stretching or compression at corners, ensuring longevity
Integrated components enhance mechanical stability, catering to rigorous industry demands
User-friendly features simplify installation, making it accessible for professionals of varying expertise
The configuration allows for adaptability in distinct environments, meeting multiple performance criteria
Integrated components enhance mechanical stability, catering to rigorous industry demands
User-friendly features simplify installation, making it accessible for professionals of varying expertise
The configuration allows for adaptability in distinct environments, meeting multiple performance criteria
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Grey ABS IP65 Flanged 150x100x45mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 180x120x90mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 150x150x60mm