RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, Light Grey Lid, 105x70x40mm
- RS Stock No.:
- 492-017
- Mfr. Part No.:
- RND 455-01339
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-017
- Mfr. Part No.:
- RND 455-01339
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 105 mm | |
| External Height | 40 mm | |
| External Width | 70 mm | |
| External Dimensions | 105x70x40mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 105 mm | ||
External Height 40 mm | ||
External Width 70 mm | ||
External Dimensions 105x70x40mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure offers a robust and sophisticated design that meets the diverse needs of modern applications. With its exceptional build quality and adherence to precise engineering standards, this product stands out as a reliable solution for a variety of technical requirements. Featuring a combination of innovative features such as leak-proof gaskets and an impressive protection class, this item ensures optimal performance while safeguarding sensitive components. Its thoughtful design elements, such as the press-in threaded insert, further enhance its usability and functionality in various environments.
Equipped with leak-proof gaskets for superior protection
Maintains a protection class of IP40, with an upgrade option for IP65
Thoughtfully designed to prevent gasket stretching or compression
Offers precise measurements for reliable compatibility across various applications
Compact and lightweight, facilitating easier handling and installation
Maintains a protection class of IP40, with an upgrade option for IP65
Thoughtfully designed to prevent gasket stretching or compression
Offers precise measurements for reliable compatibility across various applications
Compact and lightweight, facilitating easier handling and installation
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 150x150x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 180x120x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 90x60x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm