RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, Transparent Lid, 150x150x60mm
- RS Stock No.:
- 490-468
- Mfr. Part No.:
- RND 455-01402
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-468
- Mfr. Part No.:
- RND 455-01402
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 150 mm | |
| External Height | 60 mm | |
| External Width | 150 mm | |
| External Dimensions | 150x150x60mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 150 mm | ||
External Height 60 mm | ||
External Width 150 mm | ||
External Dimensions 150x150x60mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure designed with precision engineering to meet the demands of modern applications. Constructed with high-quality materials, it ensures durability and reliability, making it ideal for professional use. The thoughtful design incorporates effective protection measures compliant with IP40 standards while offering an option to enhance to IP65 with correct gasket installation. Its versatility is highlighted by an array of specify features, ensuring seamless integration into various systems.
Can be upgraded to IP65 when gaskets are properly utilised
Precision engineering for superior functionality and reliability
Easy installation supported by comprehensive component layout
Versatile design suitable for a range of professional applications
Reflects high-quality standards in technical product performance
Precision engineering for superior functionality and reliability
Easy installation supported by comprehensive component layout
Versatile design suitable for a range of professional applications
Reflects high-quality standards in technical product performance
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 150x150x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x100x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Grey Polycarbonate General Purpose Enclosure IP68 Grey Lid, 105x105x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 90x60x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 180x120x90mm