RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, Transparent Lid, 150x100x75mm
- RS Stock No.:
- 490-370
- Mfr. Part No.:
- RND 455-01398
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$50.73
(exc. GST)
$58.34
(inc. GST)
- RS Stock No.:
- 490-370
- Mfr. Part No.:
- RND 455-01398
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 150 mm | |
| External Height | 75 mm | |
| External Width | 100 mm | |
| External Dimensions | 150x100x75mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 150 mm | ||
External Height 75 mm | ||
External Width 100 mm | ||
External Dimensions 150x100x75mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure functionality and durability, making it an ideal choice for various applications. Designed with precision, it boasts a robust structure that ensures longevity and performance under varying conditions. The construction utilises high-quality materials, ensuring that it withstands the rigours of daily use and environmental factors.
The adaptable design accommodates easy mounting and integration
Reliable sealing capabilities prevent leakage and ensure longevity
The gasket is designed to avoid stretching or compression to maintain seal integrity
This unit can withstand environmental challenges with its robust build quality
The products structural design promotes efficient functionality in various setups
Reliable sealing capabilities prevent leakage and ensure longevity
The gasket is designed to avoid stretching or compression to maintain seal integrity
This unit can withstand environmental challenges with its robust build quality
The products structural design promotes efficient functionality in various setups
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 240x191x106mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 60x60x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 210x140x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 135x135x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Grey Polycarbonate General Purpose Enclosure IP68 Grey Lid, 105x105x60mm
